Reference Only
MSXS-08PFFR-EE0001
Sensor Cables / Actuator Cables M Series Sensor Connector, M12, X Code, Plastic, 0.5A, 08 pins, Female Connector, Female Contact, DIP 90.
Datasheet
MSXS-08PFFR-EE0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Coding | X Coded | |
| IP Rating | IP67 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,16 € | 91,60 € | |
| 8,24 € | 164,80 € | |
| 7,79 € | 389,50 € | |
| 7,32 € | 732,00 € | |
| 6,82 € | 1.364,00 € | |
| 6,28 € | 3.140,00 € | |
| 5,78 € | 5.780,00 € |
Need more?