Reference Only
MSXS-08PFFT-EE0012
New Product
Circular Metric Connectors M12 Metric Circular Connector, X-Coded, Plastic Shielded, 0.5A, 08 pins, Female Connector, Female Contact, SMT 180.
Datasheet
MSXS-08PFFT-EE0012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Position | |
| Thread Size | M12 | |
| Termination Style | Through Hole | |
| Coding | X Coded | |
| Current Rating | 500 mA | |
| Product | Connectors | |
| Type | M12 Metric Circular Connector | |
| Series | Metric Circular Connector | |
| Body Style | Straight | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Length | 11.75 mm | |
| Mounting Style | PCB Mount | |
| Shell Style | Straight | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,05 € | 70,50 € | |
| 6,65 € | 166,25 € | |
| 6,48 € | 324,00 € | |
| 6,31 € | 631,00 € | |
| 5,63 € | 1.407,50 € | |
| 5,28 € | 2.640,00 € | |
| 4,67 € | 4.670,00 € |
Need more?