Reference Only
MSYS-08BMMM-SL8H04
New Product
Sensor Cables / Actuator Cables M12 Circular Metric Connector, Y Code, Metal, 6A+0.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP68 / IP69K.
Datasheet
MSYS-08BMMM-SL8H04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 8 Position | |
| Gender | Male | |
| Coding | Y Coded | |
| Cable Length | 4 m (13.123 ft) | |
| Current Rating | 6 A | |
| Jacket Color | Black | |
| IP Rating | IP68, IP69K | |
| Series | M12 Y Code | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,35 € | 493,50 € | |
| 48,66 € | 973,20 € | |
| 47,03 € | 2.351,50 € | |
| 44,42 € | 4.442,00 € | |
| 41,73 € | 8.346,00 € |
Need more?