Reference Only
MT3S20TU(TE85L)
Obsolete
RF Bipolar Transistors Radio-Freq VHF/UHF 80mA 900mW 12V
Datasheet
MT3S20TU(TE85L) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | RF Bipolar Transistors | |
| Series | MT3S20 | |
| Transistor Type | Bipolar | |
| Technology | Si | |
| Transistor Polarity | NPN | |
| Collector- Emitter Voltage VCEO Max | 12 V | |
| Emitter- Base Voltage VEBO | 1.5 V | |
| Continuous Collector Current | 80 mA | |
| Configuration | Single | |
| Mounting Style | SMD/SMT | |
| Package / Case | UFM-3 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 900 mW | |
| Product Type | RF Bipolar Transistors | |
| Subcategory | RF Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?