Reference Only
MT78603
Obsolete
Relay Sockets & Hardware Socket 11-pin with PCB terminals
Datasheet
MT78603 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | MT | |
| Termination Style | Solder Lug | |
| Mounting Style | Chassis | |
| Number of Contacts | 11 | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | MT | |
| Subcategory | Relays | |
| Part # Aliases | 1415044-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?