
MUMA011P1T
Servo Motors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Servo Motors | |
| Product | AC Servo Motor & Encoders | |
| Voltage Rating | 100 V | |
| Product Type | AC, DC & Servo Motors | |
| Resolution | 10000 | |
| Rotor Inertia | Ultra Low | |
| Series | MUMA | |
| Subcategory | Motors & Motor Drives |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?