Reference Only
MX34E08NF3
Automotive Connectors Compact Waterproof, 8 pos. Right angle Pin header.
Datasheet
MX34E08NF3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 8 Position | |
| Pitch | 2.4 mm (0.094 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | MX34 | |
| Contact Material | Brass | |
| Current Rating | 3 A | |
| Housing Material | Syndiotactic Polystyrene (SPS) | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Pin Header |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.344 / Multiples: 1.344)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,98 € | 4.005,12 € | |
| 2,97 € | 7.983,36 € |
Need more?