
MX878R
Obsolete
LED Lighting Driver ICs 60V Driver Relay
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 8 Output | |
| Series | MX878 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tube | |
| Number of Channels | 8 Channel | |
| Product Type | LED Lighting Drivers | |
| Product | High Voltage Switches | |
| Subcategory | Driver ICs | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?