Reference Only
N1342AAA-0001ZP3
Variable Inductors
Datasheet
N1342AAA-0001ZP3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Variable Inductors | |
| Series | FSDVA | |
| Inductance | 52 mH | |
| Q Minimum | 10 | |
| Test Frequency | 79.6 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| Length | 5.8 mm | |
| Width | 5.8 mm | |
| Height | 5.3 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Variable Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?