Reference Only
N7815-2CH
DC/DC Converters - Through Hole 18-30Vin 15Vout 2A 3 Pin Horizontal Switching Regulator.
Datasheet
N7815-2CH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 3.6 W to 30 W | |
| Input Voltage, Nominal | 12 V, 24 V | |
| Input Voltage, Min | 18 V | |
| Input Voltage, Max | 30 V | |
| Output Voltage-Channel 1 | 15 V | |
| Output Current-Channel 1 | 2 A | |
| Output Voltage-Channel 2 | - 15 V | |
| Output Current-Channel 2 | 1 A | |
| Length | 17.5 mm (0.689 in) | |
| Width | 11.5 mm (0.453 in) | |
| Height | 9 mm (0.354 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | N78-2 | |
| Case Style | Encapsulated | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,20 € | 780,00 € | |
| 4,68 € | 2.808,00 € | |
| 4,65 € | 4.882,50 € |
Need more?