
NBB-60
Industrial & Electrical Fuses NBB-60.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 60 A | |
| Voltage Rating AC | 1.5 kVAC | |
| Fuse Type | Fast-Acting Fuses | |
| Body Style | Cartridge Blade Fuses | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Packaging | Bulk | |
| Series | NBB | |
| Diameter | 2 in | |
| Length | 11.63 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.183,78 € | 1.183,78 € |
Need more?