Reference Only
NC2D-P-DC100V
General Purpose Relays .
Datasheet
NC2D-P-DC100V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 100 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Mounting Style | Through Hole | |
| Coil Termination | Solder Terminal | |
| Coil Type | Non-Latching | |
| Contact Material | Silver Nickel (AgNi) | |
| Power Consumption | 740 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,93 € | 578,60 € | |
| 28,08 € | 1.684,80 € | |
| 27,51 € | 2.751,00 € | |
| 26,70 € | 6.942,00 € |
Need more?