Reference Only
NC2EBD-P-DC100V
General Purpose Relays .
Datasheet
NC2EBD-P-DC100V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 100 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 13.5 kOhms | |
| Coil Current | 7.4 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 25.4 mm | |
| Width | 11.2 mm | |
| Height | 27.8 mm | |
| Maximum Switching Current | 3 A | |
| Power Consumption | 740 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,84 € | 576,80 € | |
| 28,05 € | 1.683,00 € | |
| 27,52 € | 2.752,00 € | |
| 26,71 € | 6.944,60 € |
Need more?