Reference Only
NCP-3200-380CAN
Power Supplies - Rack Mount 3206.4W 380V 8.4A CANBus Switching Power Supply and Battery Charger.
Datasheet
NCP-3200-380CAN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 3.2064 kW | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 400 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 380 VDC | |
| Output Current | 8.4 A | |
| Industry | Industrial | |
| Length | 325.8 mm | |
| Width | 107 mm | |
| Height | 41 mm | |
| Product | Switching Power Supplies | |
| Series | NCP-3200 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 8.4 A | |
| Output Voltage-Channel 1 | 380 VDC | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 635,93 € | 635,93 € | |
| 603,98 € | 2.415,92 € | |
| 603,95 € | 7.247,40 € |
Need more?