NCX10S24033 Murata Power Solutions

NCX10S24033

Obsolete
DC/DC Converters - SMD 10W 24V to 3.4V 3.1A

Manufacturer:

Mfr Part:
NCX10S24033

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs1 Output
Output Power11 W
Input Voltage, Min18 V
Input Voltage, Max36 V
Output Voltage-Channel 13.4 V
Output Current-Channel 13.1 A
Isolation Voltage1 kV
SeriesNCX10S
Input Voltage18 V to 36 V
Mounting StyleSMD/SMT
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?