Reference Only
ND06S00683K--
NTC Thermistors 68K OHM 10%.
Datasheet
ND06S00683K-- DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | NTC Thermistors | |
| Series | ND0x | |
| Packaging | Reel | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,268 € | 402,00 € |
Need more?