Reference Only
ND18X2N6
Speakers & Transducers 120 kHz 1610 pF T2mm -20/+60C N6 Material.
Datasheet
ND18X2N6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Speakers & Transducers | |
| Product | Transducers | |
| Type | Piezoelectric | |
| Frequency | 120 kHz | |
| Shape | Round | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Diameter | 18 mm | |
| Height | 2 mm | |
| Packaging | Bulk | |
| Product Type | Speakers & Transducers | |
| Series | ND | |
| Subcategory | Audio Devices | |
| Part # Aliases | UPCND0A0180200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,21 € | 804,20 € | |
| 38,28 € | 957,00 € | |
| 37,48 € | 1.874,00 € | |
| 37,47 € | 3.747,00 € |
Need more?