Reference Only
ND18X3N21
Speakers & Transducers 109 kHz 1370 pF T3mm -20/+60C N21 Materil.
Datasheet
ND18X3N21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Speakers & Transducers | |
| Product | Transducers | |
| Type | Piezoelectric | |
| Frequency | 109 kHz | |
| Shape | Round | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Diameter | 18 mm | |
| Height | 3 mm | |
| Packaging | Bulk | |
| Product Type | Speakers & Transducers | |
| Series | ND | |
| Subcategory | Audio Devices | |
| Part # Aliases | UPCND0F0180300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?