Reference Only
ND9ACJ250GD
Modular Connectors / Ethernet Connectors ix Industrial Cable, ix to ix RA Plug, Type A, 0.5m, 26AWG 8 Wire LSZH Cable, Cat 6A, Gold 8u".
Datasheet
ND9ACJ250GD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Packaging | Bulk | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | ix Industrial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,72 € | 2.486,40 € | |
| 19,57 € | 5.479,60 € | |
| 19,00 € | 9.880,00 € |
Need more?