Reference Only

NDN1-WH

Barrier Terminal Blocks 1P C/DIN Rail Mount White.

Manufacturer:

Mfr Part:
NDN1-WH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Current Rating90 A
Voltage Rating600 V
Wire Gauge Min18 AWG
Wire Gauge Max2 AWG
TypeFeed Through Terminal Block
Mounting StyleDIN Rail
ColorWhite
SeriesNDN
PackagingBulk
Flammability RatingUL 94 V-2
Height30.3 mm
Housing MaterialThermoplastic (TP)
Length43.5 mm
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Width15 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
9,05 €905,00 €
Need more?
Contact Us