Reference Only
NDN3-BK
Barrier Terminal Blocks ASSY NO. 15201-11
Datasheet
NDN3-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 3 Position | |
| Current Rating | 40 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 10 AWG | |
| Type | Rail Mount | |
| Number of Rows | 2 Row | |
| Mounting Style | DIN Rail | |
| Series | NDN3 | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Height | 33.27 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 37.33 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 23.87 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?