Reference Only

NDNF1-BK

DIN Rail Terminal Blocks NDNF1-BK.

Manufacturer:

Mfr Part:
NDNF1-BK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryDIN Rail Terminal Blocks
TypeFuse Terminal Block
Number of Positions2 Position
Current Rating30 A
Voltage Rating600 V
ColorBlack
Housing MaterialThermoplastic (TP)
Flammability RatingUL 94 V-2
Mounting StyleDIN Rail
Wire Gauge Min22 AWG
Wire Gauge Max8 AWG
SeriesNDNF
PackagingBulk
Maximum Operating Temperature+ 105 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
17,31 €865,50 €
Need more?
Contact Us