Reference Only
NK502C1R5
Obsolete
NTC Thermistors Chip w SC wires 5K 25C
Datasheet
NK502C1R5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | NK | |
| B Parameter | 3977 K | |
| Resistance | 5 kOhms | |
| Power Rating | 2.2 mW | |
| Tolerance | 5 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 155 C | |
| Diameter | 3 mm | |
| Length | 40 mm | |
| Width | 3 mm | |
| Height | 7 mm | |
| Packaging | Bulk | |
| B Tolerance | 0.75 % | |
| Beta Value | B25/85 | |
| Lead Diameter | 0.5 mm | |
| Lead Spacing | 2.5 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?