Reference Only
NKA182C2R2
NTC Thermistors Chip with solder-coated wires, 1800Ohm +/-2% @ 25 C.
Datasheet
NKA182C2R2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | NKA | |
| B Parameter | 3540 K | |
| Resistance | 1.8 kOhms | |
| Tolerance | 2 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 170 C | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 29.5 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| B Tolerance | 1 % | |
| Beta Value | B25/85 | |
| Lead Diameter | 0.4 mm | |
| Lead Spacing | 2.54 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | NTC | |
| Part # Aliases | NK182C2R2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,459 € | 459,00 € | |
| 0,432 € | 864,00 € |
Need more?