Reference Only

NLCV32T-4R7M-EFR

RF Inductors - SMD 4.7uH 240mohms 900mA 125C Wound Ferrite.

Manufacturer:

Mfr Part:
NLCV32T-4R7M-EFR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current620 mA
Maximum DC Resistance200 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum15
Self Resonant Frequency46 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.4 mm
Core MaterialFerrite
SeriesNLCV-EFR
PackagingReel
ApplicationDecoupling
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz
Part # AliasesNLCV32T-4R7M-EFR -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Available Regional Inventory
2.000 available now at tti.com