Reference Only
NLDD-350HW
LED Power Supplies 10-56Vin 6-52V 350mA CC Wire Style.
Datasheet
NLDD-350HW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 350 mA | |
| Output Voltage-Channel 1 | 6 VDC to 52 VDC | |
| Output Power | 60 W | |
| Input Voltage | 10 VDC to 56 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Panel Mount | |
| Length | 32.1 mm (1.264 in) | |
| Width | 20.5 mm (0.807 in) | |
| Height | 12.5 mm (0.492 in) | |
| Industry | Industrial | |
| Series | NLDD-H | |
| Dimensions | 32.1 mm x 20.5 mm x 12.5 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Tray | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,78 € | 231,20 € | |
| 5,39 € | 1.078,00 € | |
| 5,38 € | 5.380,00 € |
Need more?