Reference Only

NM232DD-T

Obsolete
RS-232 Interface IC 24P DIP RS2232 TX-RX

Manufacturer:

Mfr Part:
NM232DD-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRS-232 Interface IC
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Product TypeRS-232 Interface IC
SubcategoryInterface ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?