NM485D Murata Power Solutions

NM485D

Obsolete
RS-485 Interface IC TX-RX EIA-485

Manufacturer:

Mfr Part:
NM485D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRS-485 Interface IC
Mounting StyleThrough Hole
Package / CaseDIL-24
SeriesNM485DC
FunctionTransceiver
Data Rate1.25 Mb/s
Number of Drivers2 Driver
Number of Receivers2 Receiver
Supply Voltage - Max5 V
Supply Voltage - Min5 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 60 C
Operating Supply Voltage5 V
Product TypeRS-485 Interface IC
ProductRS-485 Transceivers
ShutdownShutdown
SubcategoryInterface ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?