Reference Only
NM485SLC
Obsolete
RS-485 Interface IC Iso Dual EIA-485 Driver and Receiver
Datasheet
NM485SLC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | RS-485 Interface IC | |
| Mounting Style | Through Hole | |
| Package / Case | DIL-24 | |
| Series | NM485SLC | |
| Function | Transceiver | |
| Data Rate | 2.5 Mb/s | |
| Number of Drivers | 2 Driver | |
| Number of Receivers | 2 Receiver | |
| Supply Voltage - Max | 14 V | |
| Supply Voltage - Min | - 14 V | |
| Operating Supply Current | 25 mA | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Tube | |
| Input Voltage | 5 V | |
| Operating Supply Voltage | 5 V | |
| Pd - Power Dissipation | 1 W | |
| Product Type | RS-485 Interface IC | |
| Product | RS-485 Transceivers | |
| Propagation Delay Time | 150 ns, 80 ns | |
| Shutdown | Shutdown | |
| Subcategory | Interface ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8504409590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?