Reference Only
NO.756
Automotive Fuses BUSS FLASHER.
Datasheet
NO.756 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Product | Flashers | |
| Current Rating | 12.6 A | |
| Voltage Rating DC | 12 VDC | |
| Mounting Style | Through Hole | |
| Termination Style | Blade | |
| Packaging | Bulk | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | H-D Electronic | |
| Part # Aliases | NO-756 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,50 € | 725,00 € | |
| 69,52 € | 3.476,00 € |
Need more?