NON-1-1/4 Bussmann / Eaton

NON-1-1/4

Industrial & Electrical Fuses BUSS ONE TIME FUSE.

Manufacturer:

Mfr Part:
NON-1-1/4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating1.25 A
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Termination StyleClip
ClassClass K5 Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesNON
SubcategoryFuses
Part # AliasesNON-1-1-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
20,34 €203,40 €
16,85 €842,50 €
15,53 €1.553,00 €
13,93 €3.482,50 €
12,81 €6.405,00 €
Need more?
Contact Us