Reference Only

NON-150

Industrial & Electrical Fuses 250VAC 150A.

Manufacturer:

Mfr Part:
NON-150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating150 A
Voltage Rating AC250 VAC
Interrupt Rating10 kA
Termination StyleKnife Blade
ClassClass K5 Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesNON
Length7.13 in
SubcategoryFuses
Width1.56 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
256,97 €256,97 €
Need more?
Contact Us