NON-2-1/2 Bussmann / Eaton

NON-2-1/2

Industrial & Electrical Fuses 250VAC 2.5A.

Manufacturer:

Mfr Part:
NON-2-1/2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating2.5 A
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating50 kA
Termination StyleClip
ClassClass K5 Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesNON
Diameter0.56 in
Length2 in
SubcategoryFuses
Part # AliasesNON-2-1-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
20,08 €200,80 €
Need more?
Contact Us