NON-3/4 Bussmann / Eaton

NON-3/4

Industrial & Electrical Fuses 250VAC .75A.

Manufacturer:

Mfr Part:
NON-3/4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating750 mA
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating50 kA
Termination StyleClip
ClassClass K5 Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesNON
Diameter0.56 in
Length2 in
SubcategoryFuses
Part # AliasesNON-3-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
26,64 €266,40 €
Need more?
Contact Us