Reference Only

NOS-70

Industrial & Electrical Fuses 600VAC 70A One Time.

Manufacturer:

Mfr Part:
NOS-70

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating70 A
Voltage Rating AC600 VAC
Fuse TypeMedium Blow Fuses
Interrupt Rating10 kA
Termination StyleKnife Blade
ClassClass H Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesNOS
Length7.13 in
SubcategoryFuses
Width1.56 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
238,24 €238,24 €
Need more?
Contact Us