Reference Only
NP-20034
Standard Circular Connector 3P 4W 200 AMPS 4/0 - 2/0 SZ WIRE.
Datasheet
NP-20034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 7 Position | |
| Contact Gender | Pin (Male) | |
| Shell Material | Aluminum | |
| Current Rating | 200 A | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Anodic | |
| Subcategory | Circular Connectors | |
| Tradename | Neptune | |
| Wire Gauge | 2/0-4/0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative