Reference Only
NPB-450-72NFC
Battery Chargers 462W 90-264Vac 54-100V 5.5A Battery Charger with NFC interface.
Datasheet
NPB-450-72NFC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Battery Chargers | |
| Chemistry | Lithium Ion & Lead Acid | |
| Output Voltage | 72 V | |
| Output Current | 5.5 A | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Battery Chargers | |
| Series | NPB-450-NFC | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 113,60 € | 908,80 € | |
| 110,27 € | 2.646,48 € |
Need more?