Reference Only
NPE-15034
Standard Circular Connector 150 Amp Plug 3W 4P 1/0-#2.
Datasheet
NPE-15034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Plating | Nickel Silver | |
| Shell Material | Aluminum | |
| Current Rating | 150 A | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Anodic | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Neptune | |
| Wire Gauge | 2-1/0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 690,73 € | 6.907,30 € |
Need more?