Reference Only
NPI-15A-1K0AV
Pressure Sensors - Industrial 1000 PSIA/S.
Datasheet
NPI-15A-1K0AV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Sensors | |
| Operating Pressure | 1000 psi | |
| Pressure Type | Absolute | |
| Accuracy | 0.3 % | |
| Output Type | Millivolt | |
| Output Voltage | 200 mV | |
| Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Pressure Port | No Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | NPI-15VC | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 15 V | |
| Tradename | NovaSensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?