Reference Only
NPI-15A-1K0SV
Pressure Sensors - Industrial 1000 PSIA/S.
Datasheet
NPI-15A-1K0SV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Sensors | |
| Operating Pressure | 1000 psi | |
| Pressure Type | Sealed Gauge | |
| Accuracy | 0.3 % | |
| Output Type | Millivolt | |
| Output Voltage | 200 mV | |
| Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Pressure Port | No Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | NPI-15VC | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 15 V | |
| Tradename | NovaSensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,32 € | 2.714,40 € | |
| 59,49 € | 5.354,10 € |
Need more?