Reference Only
NR-3033
Standard Circular Connector 30 Amp Receptacle 3W 3P #10-#14.
Datasheet
NR-3033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Plating | Nickel Silver | |
| Shell Material | Aluminum | |
| Current Rating | 30 A | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Anodic | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Neptune | |
| Wire Gauge | 14 AWG - 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 161,96 € | 1.619,60 € | |
| 151,85 € | 3.796,25 € | |
| 144,65 € | 7.232,50 € |
Need more?