Reference Only
NRCE101L2750B1KO
NTC Thermistors NRCE family, 10 ohm, L Tol., O Lead, 2750 Beta, K Beta Tol., B1 Beta Def..
Datasheet
NRCE101L2750B1KO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | NTC Thermistors | |
| Series | NRCE | |
| B Parameter | 2750 K | |
| Resistance | 10 Ohms | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,116 € | 232,00 € | |
| 0,111 € | 555,00 € | |
| 0,109 € | 1.090,00 € | |
| 0,107 € | 2.675,00 € |
Need more?