Reference Only
NRG1103H3435B2H
NTC Thermistors NRG family, 1000 ohm, H Tol., 1 Lug, 3435 Beta, H Beta Tol., B2 Beta Def..
Datasheet
NRG1103H3435B2H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | NTC Thermistors | |
| Series | NRG | |
| B Parameter | 3435 K | |
| Resistance | 1 kOhms | |
| Mounting Style | Ring Lug | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 395,00 € | |
| 0,726 € | 726,00 € | |
| 0,669 € | 1.672,50 € |
Need more?