Reference Only
NSD05-12S3
DC/DC Converters - Through Hole 3.96W 24VIN 3.3VOUT.
Datasheet
NSD05-12S3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 3.96 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 9.2 V | |
| Input Voltage, Max | 36 V | |
| Output Voltage-Channel 1 | 3.3 V | |
| Output Current-Channel 1 | 1.2 A | |
| Isolation Voltage | 1 kV | |
| Length | 40.6 mm (1.598 in) | |
| Width | 25.4 mm (1 in) | |
| Height | 8.3 mm (0.327 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Series | NSD05-S | |
| Input Voltage | 9.2 V to 36 V | |
| Mounting Style | Through Hole | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,00 € | 7,00 € |
Need more?