Reference Only
NSD15-12D12
DC/DC Converters - Through Hole 12V/0.62A -12V/0.62A 15W, W/EMI FILTER.
Datasheet
NSD15-12D12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 14.88 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 9.4 V | |
| Input Voltage, Max | 36 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 620 mA | |
| Output Voltage-Channel 2 | - 12 V | |
| Output Current-Channel 2 | 620 mA | |
| Isolation Voltage | 1.5 kV | |
| Length | 50.8 mm (2 in) | |
| Width | 38.1 mm (1.5 in) | |
| Height | 9.82 mm (0.387 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Series | NSD15-D | |
| Dimensions | 50.8 mm x 38.1 mm x 9.82 mm | |
| Input Voltage | 9.4 V to 36 V | |
| Mounting Style | Through Hole | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,27 € | 2.028,60 € | |
| 11,04 € | 5.961,60 € |
Need more?