Reference Only
NSD16
Industrial & Electrical Fuses 16A 550VAC FUSE.
Datasheet
NSD16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Cable Protection Fuses | |
| Current Rating | 16 A | |
| Voltage Rating AC | 550 VAC | |
| Interrupt Rating | 80 kA | |
| Termination Style | Knife Blade | |
| Class | Class gG Fuses | |
| Fuse Size / Group | HRC | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | NSD | |
| Diameter | 13.8 mm | |
| Length | 34.6 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,37 € | 20,37 € | |
| 19,22 € | 96,10 € | |
| 15,62 € | 156,20 € | |
| 14,87 € | 743,50 € |
Need more?