Reference Only
NSD4
Industrial & Electrical Fuses 4 AMP 550V AC BS88 FUSE.
Datasheet
NSD4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Industrial Fuses | |
| Current Rating | 4 A | |
| Voltage Rating AC | 550 VAC | |
| Termination Style | Knife Blade | |
| Class | Class gG Fuses | |
| Fuse Size / Group | HRC | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | NSD | |
| Diameter | 13.8 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,56 € | 38,56 € | |
| 31,99 € | 159,95 € | |
| 29,52 € | 295,20 € | |
| 24,45 € | 1.467,00 € | |
| 22,54 € | 2.254,00 € | |
| 20,21 € | 5.254,60 € | |
| 18,60 € | 9.300,00 € |
Need more?