
NTCACAPE3C90065A
NTC Thermistors .
Datasheet
NTCACAPE3C90065A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | NTC Thermistors | |
| Series | NTCACAP | |
| B Parameter | 3984 K | |
| Resistance | 10 kOhms | |
| Power Rating | 150 mW | |
| Tolerance | 2 % | |
| Mounting Style | Free Hanging | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 60 C | |
| Diameter | 9 mm | |
| Length | 49 mm | |
| B Tolerance | B Tolerance | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,81 € | 1.686,00 € | |
| 2,79 € | 2.790,00 € |
Need more?