Reference Only
NTN-R-600
Fuse Holder Accessories NTN-R-600.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | NTN-R | |
| Product | Specialty Fuses | |
| Fuse Size / Group | Class R/H | |
| Type | Dummy Fuse | |
| Packaging | Bulk | |
| Current Rating | 600 A | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Cartridge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.748,41 € | 1.748,41 € |
Need more?