Reference Only
NTSD0WF104FE1B0
Obsolete
NTC Thermistors RECOMMENDED ALT 81-NXFT15WF104FA1B30
Datasheet
NTSD0WF104FE1B0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | NTC Thermistors | |
| Series | NTS | |
| B Parameter | 4250 K | |
| Resistance | 100 kOhms | |
| Power Rating | 15 mW | |
| Tolerance | 1 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 3 mm | |
| Width | 2 mm | |
| Packaging | Bulk | |
| Current Rating | 460 uA | |
| Lead Diameter | 0.4 mm | |
| Lead Spacing | 2.5 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?